
* Images are for reference only
MEX683K310V10B
Extended
- Manufacturer
- Meritek
- MFR.Part #
- MEX683K310V10B
- JLCPCB Part #
- C20100708
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 310V 68nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8179
200+
$0.3269
500+
$0.3156
1000+
$0.3108
Related Products