This website requires JavaScript.
no-image

* Images are for reference only

MEX333K310V10B

Extended
Manufacturer
Meritek
MFR.Part #
MEX333K310V10B
JLCPCB Part #
C20100703
Package
Plugin,P=10mm
Description
-40℃~+110℃ 310V 33nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8170
200+ $0.3265
500+ $0.3152
1000+ $0.3104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons