
* Images are for reference only
HC1210CG180J631
Extended
- Manufacturer
- Meritek
- MFR.Part #
- HC1210CG180J631
- JLCPCB Part #
- C3870575
- Package
- 1210
- Description
- 18pF 630V C0G ±5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2541
200+
$0.0983
500+
$0.0949
1000+
$0.0932