
* Images are for reference only
CF25S-912JTR
Extended
- Manufacturer
- Meritek
- MFR.Part #
- CF25S-912JTR
- JLCPCB Part #
- C20452277
- Package
- -
- Description
- -55℃~+125℃ 250mW 9.1kΩ Carbon Film Resistor ±5% - Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 500
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
200+
$0.0096
500+
$0.0093
1000+
$0.0091