
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Melexis | |
| Package | TO-92-4 | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.7V~30V | |
| Output Current | 250mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
US91AEVK-AAA-000-RX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Motor Driver ICs | |
| Manufacturer | Melexis | |
| Package | TO-92-4 | |
| Type of Drive Motor | Brushless DC Motor | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.7V~30V | |
| Output Current | 250mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the US91AEVK-AAA-000-RX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The US91AEVK-AAA-000-RX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.