
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Melexis | |
| Package | SOIC-14 | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 100Kbps | |
| Voltage - Supply | 5V~27V | |
| Features | Low-power mode、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TH8056KDC-AAA-014-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/CAN Transceivers | |
| Manufacturer | Melexis | |
| Package | SOIC-14 | |
| Type | CAN Transceiver | |
| Number of Channels | 1 | |
| Data Rate | 100Kbps | |
| Voltage - Supply | 5V~27V | |
| Features | Low-power mode、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TH8056KDC-AAA-014-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TH8056KDC-AAA-014-SP datasheets or manufacturer documentation.
Datasheet: TH8056KDC-AAA-014-SP Datasheet (PDF)
The TH8056KDC-AAA-014-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.