
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 40Kbps | |
| Output Power | 11dBm | |
| Voltage - Supply | 1.95V~5.5V | |
| Typical Application Frequency | 315MHz | |
| Features | Power-off reset function | |
| Current Of Transmitting | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TH72002KDC-BAA-000-SP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Melexis | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 40Kbps | |
| Output Power | 11dBm | |
| Voltage - Supply | 1.95V~5.5V | |
| Typical Application Frequency | 315MHz | |
| Features | Power-off reset function | |
| Current Of Transmitting | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TH72002KDC-BAA-000-SP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TH72002KDC-BAA-000-SP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.