
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Melexis | |
| Package | DFN-14(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Response time | 1ms | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable output、On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier | |
| Pressure range | 20Kpa~3bar | |
| Module | Yes |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX90817LXE-DBG-012-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Melexis | |
| Package | DFN-14(4x5) | |
| Operating Temperature | -40℃~+150℃ | |
| Response time | 1ms | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Programmable output、On-chip self-diagnosis、On-chip overvoltage and mechanical protection、On-chip temperature compensation、On-chip calibration and non-volatile storage、Integrated signal amplifier | |
| Pressure range | 20Kpa~3bar | |
| Module | Yes |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX90817LXE-DBG-012-RE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MLX90817LXE-DBG-012-RE datasheets or manufacturer documentation.
Datasheet: MLX90817LXE-DBG-012-RE Datasheet (PDF)
The MLX90817LXE-DBG-012-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.