MLX75026STH-AAA-110-TR
Extended
* Images are for reference only
MLX75026STH-AAA-110-TR
Attributes
Value
Manufacturer
MFR.Part #
MLX75026STH-AAA-110-TR
JLCPCB Part #
C17491487
Package
FCBGA-80(7.8x9.2)
Description
-40℃~+105℃ 10umx10um 320Hx240V 3D Image Sensor FCBGA-80(7.8x9.2) Image Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/Image Sensors
ManufacturerMelexis
PackageFCBGA-80(7.8x9.2)
Operating Temperature-40℃~+105℃
Sensor Type3D Image Sensor
Pixel Size10umx10um
Active Pixel Array320Hx240V