
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | Melexis | |
| Package | WLBGA-44(5.5x6.6) | |
| Optical Format(inch) | 1/3 | |
| Operating Temperature | -20℃~+85℃ | |
| Pixel Size | 15umx15um | |
| Features | High dynamic range imaging | |
| Active Pixel Array | 320Hx240V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MLX75023STF-BAA-000-TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Image Sensors | |
| Manufacturer | Melexis | |
| Package | WLBGA-44(5.5x6.6) | |
| Optical Format(inch) | 1/3 | |
| Operating Temperature | -20℃~+85℃ | |
| Pixel Size | 15umx15um | |
| Features | High dynamic range imaging | |
| Active Pixel Array | 320Hx240V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLX75023STF-BAA-000-TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MLX75023STF-BAA-000-TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.