
* Images are for reference only
ZX-PZ1.27-2-20PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PZ1.27-2-20PWZ
- JLCPCB Part #
- C41370787
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1A 1mm 2 2x20P 40P 4mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2792
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2774
In-stock Item Pricing
Qty Unit Price
1+
$0.4074
10+
$0.3398
30+
$0.3124
200+
$0.2754
400+
$0.2593
1000+
$0.2496
Related Products