
* Images are for reference only
ZX-PM2.54-1-3PWZ
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PM2.54-1-3PWZ
- JLCPCB Part #
- C49326175
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 2.5mm 3.2mm 3A 3P Brass Gold Right Angle Side Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1672
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1672
In-stock Item Pricing
Qty Unit Price
1+
$0.1380
50+
$0.1076
150+
$0.0925
500+
$0.0810
2500+
$0.0719
5000+
$0.0673
Related Products