
* Images are for reference only
ZX-PA2.0-5PLT-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PA2.0-5PLT-BD
- JLCPCB Part #
- C53152164
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 13.95mm 1x5P 250V 2mm 3A 5 5.7mm 5P 9.35mm Beige Copper alloy LCP PA Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 450
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 450
In-stock Item Pricing
Qty Unit Price
1+
$0.1820
50+
$0.1422
150+
$0.1251
500+
$0.1037
2500+
$0.0942
5000+
$0.0886
Related Products