
* Images are for reference only
ZX-PH2.0-3PZZ-BD
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-PH2.0-3PZZ-BD
- JLCPCB Part #
- C53152107
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 200V 2A 2mm 3 3P 4.75mm 6mm 8mm Beige Copper alloy LCP PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0865
50+
$0.0680
150+
$0.0587
500+
$0.0517
2500+
$0.0461
5000+
$0.0434
Related Products