
* Images are for reference only
ZX-FPC-FWSX0.5PH230
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-FPC-FWSX0.5PH230
- JLCPCB Part #
- C7419879
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 2mm 30P 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 663
In-stock Item Pricing
Qty Unit Price
1+
$0.1844
50+
$0.1528
150+
$0.1393
1500+
$0.1224
3000+
$0.1150
4500+
$0.1105
Related Products