
* Images are for reference only
ZX-DGK-5.08-10P
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-DGK-5.08-10P
- JLCPCB Part #
- C42378061
- Package
- P=5.08mm
- Description
- -40℃~+105℃ 1 10 10P 12~28 15A 1x10P 2.5 300V 5.08mm Green Male Plug Screw Terminal (M3) Top Entry P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 87
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 87
In-stock Item Pricing
Qty Unit Price
1+
$0.5233
10+
$0.4557
50+
$0.4235
100+
$0.3897
500+
$0.3703
1000+
$0.3591
Related Products