
* Images are for reference only
ZX-FPC-FWSX0.5PH224
Extended
- Manufacturer
- Megastar
- MFR.Part #
- ZX-FPC-FWSX0.5PH224
- JLCPCB Part #
- C7419878
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 24P 2mm 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2620
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2619
In-stock Item Pricing
Qty Unit Price
1+
$0.1177
50+
$0.1068
150+
$0.1021
1500+
$0.0962
3000+
$0.0936
4500+
$0.0920
Related Products