CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. JAJ 6002163 NA52
JAJ 6002163 NA52
Extended
* Images are for reference only

JAJ 6002163 NA52

Attributes
Value
Manufacturer
Matsuo
MFR.Part #
JAJ 6002163 NA52
JLCPCB Part #
C3161710
Package
1206
Description
-40℃~+125℃ 1.4mm 1.6mm 100A 16A 3.2mm 60V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerMatsuo
Package1206
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length3.2mm
Interrupt Rating100A
Current Rating16A
Height1.4mm
Voltage Rating (DC)60V
Width1.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. JAJ 6002163 NA52
JAJ 6002163 NA52

* Images are for reference only

JAJ 6002163 NA52

Extended
Manufacturer

Matsuo

MFR.Part #
JAJ 6002163 NA52
JLCPCB Part #
C3161710
Package
1206
Description
-40℃~+125℃ 1.4mm 1.6mm 100A 16A 3.2mm 60V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAJ 6002163 NA52

* Images are for reference only

JAJ 6002163 NA52

Extended
Manufacturer

Matsuo

MFR.Part #
JAJ 6002163 NA52
JLCPCB Part #
C3161710
Package
1206
Description
-40℃~+125℃ 1.4mm 1.6mm 100A 16A 3.2mm 60V Surface Mount Fuse 1206 Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JAJ 6002163 NA52 Specifications

JAJ 6002163 NA52 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerMatsuo
Package1206
Operating Temperature-40℃~+125℃
TypeSurface Mount Fuse
Length3.2mm
Interrupt Rating100A
Current Rating16A
Height1.4mm
Voltage Rating (DC)60V
Width1.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JAJ 6002163 NA52. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JAJ 6002163 NA52 Documents

JAJ 6002163 NA52 datasheets or manufacturer documentation.

Datasheet: JAJ 6002163 NA52 Datasheet (PDF)

JAJ 6002163 NA52 Schematic Symbol & PCB Footprint

The JAJ 6002163 NA52 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.