Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MS2H40120G1
MS2H40120G1 - 1
MS2H40120G1 - 2
MS2H40120G1 - 3
Extended1/3
* Images are for reference only
MS2H40120G1
Attributes
Value
Manufacturer
Maplesemi
MFR.Part #
MS2H40120G1
JLCPCB Part #
C556856
Package
TO-247
Description
1 Pair Common Cathode 1.2kV 1.5V@20A 10uA@1.2kV 53A TO-247 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMaplesemi
PackageTO-247
Voltage - Forward(Vf@If)1.5V@20A
Non-Repetitive Peak Forward Surge Current140A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified53A
Reverse Leakage Current (Ir)10uA@1.2kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. MS2H40120G1
MS2H40120G1

* Images are for reference only

MS2H40120G1

Extended
Manufacturer

Maplesemi

MFR.Part #
MS2H40120G1
JLCPCB Part #
C556856
Package
TO-247
Description
1 Pair Common Cathode 1.2kV 1.5V@20A 10uA@1.2kV 53A TO-247 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS2H40120G1

* Images are for reference only

MS2H40120G1
Extended
Manufacturer

Maplesemi

MFR.Part #
MS2H40120G1
JLCPCB Part #
C556856
Package
TO-247
Description
1 Pair Common Cathode 1.2kV 1.5V@20A 10uA@1.2kV 53A TO-247 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS2H40120G1 Specifications

MS2H40120G1 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerMaplesemi
PackageTO-247
Voltage - Forward(Vf@If)1.5V@20A
Non-Repetitive Peak Forward Surge Current140A
Voltage - DC Reverse(Vr)1.2kV
Operating Junction Temperature Range-55℃~+175℃
Diode Configuration1 Pair Common Cathode
Current - Rectified53A
Reverse Leakage Current (Ir)10uA@1.2kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS2H40120G1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS2H40120G1 Documents

MS2H40120G1 datasheets or manufacturer documentation.

Datasheet: MS2H40120G1 Datasheet (PDF)

MS2H40120G1 Schematic Symbol & PCB Footprint

The MS2H40120G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.