
* Images are for reference only
PC200HR-10-S-06-T-LF
Extended
- Manufacturer
- Major Power
- MFR.Part #
- PC200HR-10-S-06-T-LF
- JLCPCB Part #
- C7256441
- Package
- Push-Pull,P=5.08mm
- Description
- -55℃~+125℃ 1 10P 5.08mm 7.9A Black Brass Right Angle Tin 弯插,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1579
200+
$1.6600
500+
$1.6037
1000+
$1.5763
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →