
* Images are for reference only
MWI1812IF102KST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI1812IF102KST-HF
- JLCPCB Part #
- C49241322
- Package
- 1812
- Description
- 10 1MHz 1mH 20Ω 50mA Wire-wound chip inductor ±10% 1812 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 387
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 386
In-stock Item Pricing
Qty Unit Price
1+
$0.1950
50+
$0.1545
150+
$0.1371
500+
$0.1155
2500+
$0.1059
5000+
$0.1001
Related Products