
* Images are for reference only
MWI0402UC36NJST-HF
Extended
- Manufacturer
- MYX
- MFR.Part #
- MWI0402UC36NJST-HF
- JLCPCB Part #
- C48946253
- Package
- 0402
- Description
- 250MHz 25@250MHz 320mA 36nH 500mΩ Wire-wound chip inductor ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0317
300+
$0.0277
1000+
$0.0247
5000+
$0.0222
10000+
$0.0211
Related Products