


- Manufacturer
- MFR.Part #
- MWI0402IFR30KST-HF
- JLCPCB Part #
- C48946143
- Package
- 0402
- Description
- 300nH 360mA 860MHz 900mA 900mΩ Wire-wound chip inductor ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | MYX | |
| Package | 0402 | |
| Inductance | 300nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 900mA | |
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| Current Rating | 360mA | |
| DC Resistance(DCR) | 900mΩ |

* Images are for reference only
MWI0402IFR30KST-HF
Extended- Manufacturer
- MFR.Part #
- MWI0402IFR30KST-HF
- JLCPCB Part #
- C48946143
- Package
- 0402
- Description
- 300nH 360mA 860MHz 900mA 900mΩ Wire-wound chip inductor ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MWI0402IFR30KST-HF
- JLCPCB Part #
- C48946143
- Package
- 0402
- Description
- 300nH 360mA 860MHz 900mA 900mΩ Wire-wound chip inductor ±10% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MWI0402IFR30KST-HF Specifications
MWI0402IFR30KST-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | MYX | |
| Package | 0402 | |
| Inductance | 300nH | |
| Type | Wire-wound chip inductor | |
| Current - Saturation (Isat) | 900mA | |
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| Current Rating | 360mA | |
| DC Resistance(DCR) | 900mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWI0402IFR30KST-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MWI0402IFR30KST-HF Schematic Symbol & PCB Footprint
The MWI0402IFR30KST-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.