


- Manufacturer
- MFR.Part #
- MY9706
- JLCPCB Part #
- C3025193
- Package
- SSOP-24
- Description
- -40℃~+125℃ 0.65mm 0ppm~3000ppm 1.85mm 16.2mA 5V~35V 8.2mm 8.5mm Nitrogen Oxide SPI ±0.2% SSOP-24 Gas Sensors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Mysentech | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Nitrogen Oxide | |
| Length | 8.5mm | |
| Voltage - Supply | 5V~35V | |
| Pitch | 0.65mm | |
| Tolerance | ±0.2% | |
| Height | 1.85mm | |
| Current - Supply | 16.2mA | |
| Width | 8.2mm | |
| Interface | SPI | |
| Measurement Range | 0ppm~3000ppm |

* Images are for reference only
MY9706
Extended- Manufacturer
- MFR.Part #
- MY9706
- JLCPCB Part #
- C3025193
- Package
- SSOP-24
- Description
- -40℃~+125℃ 0.65mm 0ppm~3000ppm 1.85mm 16.2mA 5V~35V 8.2mm 8.5mm Nitrogen Oxide SPI ±0.2% SSOP-24 Gas Sensors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MY9706
- JLCPCB Part #
- C3025193
- Package
- SSOP-24
- Description
- -40℃~+125℃ 0.65mm 0ppm~3000ppm 1.85mm 16.2mA 5V~35V 8.2mm 8.5mm Nitrogen Oxide SPI ±0.2% SSOP-24 Gas Sensors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MY9706 Specifications
MY9706 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Gas Sensors | |
| Manufacturer | Mysentech | |
| Package | SSOP-24 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Nitrogen Oxide | |
| Length | 8.5mm | |
| Voltage - Supply | 5V~35V | |
| Pitch | 0.65mm | |
| Tolerance | ±0.2% | |
| Height | 1.85mm | |
| Current - Supply | 16.2mA | |
| Width | 8.2mm | |
| Interface | SPI | |
| Measurement Range | 0ppm~3000ppm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MY9706. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MY9706 Documents
MY9706 datasheets or manufacturer documentation.
Datasheet: MY9706 Datasheet (PDF)
MY9706 Schematic Symbol & PCB Footprint
The MY9706 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.