
* Images are for reference only
MX25R6435FBDIL0
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25R6435FBDIL0
- JLCPCB Part #
- C5820597
- Package
- WLCSP-22
- Description
- -40℃~+85℃ 1.65V~3.6V 100,000 cycles 20 Years 3.2ms 5uA 64Mbit 80MHz SPI WLCSP-22 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.9401
10+
$0.9193
30+
$0.9048
100+
$0.8903
Related Products