
* Images are for reference only
MX25L51245GML-10G
Extended
- Manufacturer
- MXIC(Macronix)
- MFR.Part #
- MX25L51245GML-10G
- JLCPCB Part #
- C5820585
- Package
- SOIC-16-300mil
- Description
- -40℃~+85℃ 100,000 Cycles 166MHz 2.7V~3.6V 20 Years 512Mbit 750us SPI SOIC-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5899
220+
$5.4225
484+
$5.2424
1012+
$5.1523
Related Products