CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8680
MXD8680 - 1
MXD8680 - 2
MXD8680 - 3
MXD8680 - 4
Extended1/4
* Images are for reference only
MXD8680
Attributes
Value
Manufacturer
Maxscend
MFR.Part #
MXD8680
JLCPCB Part #
C285568
Package
QFN-14-EP(2x2)
Description
-45℃~+90℃ 0.6dB 100MHz~3GHz 2.5V~3V 29dBm 40dB Single pole eight throw QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-14-EP(2x2)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.6dB
FeaturesIntegrated control logic
CircuitSingle pole eight throw
P1dB29dBm
isolation40dB
operating temperature-45℃~+90℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Switches
  6. MXD8680
MXD8680

* Images are for reference only

MXD8680

Extended
Manufacturer

Maxscend

MFR.Part #
MXD8680
JLCPCB Part #
C285568
Package
QFN-14-EP(2x2)
Description
-45℃~+90℃ 0.6dB 100MHz~3GHz 2.5V~3V 29dBm 40dB Single pole eight throw QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8680

* Images are for reference only

MXD8680
Extended
Manufacturer

Maxscend

MFR.Part #
MXD8680
JLCPCB Part #
C285568
Package
QFN-14-EP(2x2)
Description
-45℃~+90℃ 0.6dB 100MHz~3GHz 2.5V~3V 29dBm 40dB Single pole eight throw QFN-14-EP(2x2) RF Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MXD8680 Specifications

MXD8680 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Switches
ManufacturerMaxscend
PackageQFN-14-EP(2x2)
Frequency range100MHz~3GHz
Voltage - Supply2.5V~3V
Insertion loss0.6dB
FeaturesIntegrated control logic
CircuitSingle pole eight throw
P1dB29dBm
isolation40dB
operating temperature-45℃~+90℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8680. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MXD8680 Schematic Symbol & PCB Footprint

The MXD8680 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.