



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Maxscend | |
| Package | DFN-6(0.7x1.1) | |
| Frequency Range | 716MHz~960MHz | |
| Operating Temperature | -35℃~+90℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Fast enable control、Low-power mode | |
| Noise Figure | 0.85dB | |
| P1dB | -3dBm | |
| Input Return Loss | -10dB | |
| Output Return Loss | -10dB | |
| Current - Supply | 5.5mA | |
| IP3 | 3dBm | |
| Gain | 12.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MXD8015LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Low Noise Amplifiers (LNA) - RF | |
| Manufacturer | Maxscend | |
| Package | DFN-6(0.7x1.1) | |
| Frequency Range | 716MHz~960MHz | |
| Operating Temperature | -35℃~+90℃ | |
| Voltage - Supply | 2.5V~3.3V | |
| Features | Fast enable control、Low-power mode | |
| Noise Figure | 0.85dB | |
| P1dB | -3dBm | |
| Input Return Loss | -10dB | |
| Output Return Loss | -10dB | |
| Current - Supply | 5.5mA | |
| IP3 | 3dBm | |
| Gain | 12.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MXD8015LL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MXD8015LL datasheets or manufacturer documentation.
Datasheet: MXD8015LL Datasheet (PDF)
The MXD8015LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.