Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX5050T
MX5050T - 1
MX5050T - 2
MX5050T - 3
Extended1/3
* Images are for reference only
MX5050T
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX5050T
JLCPCB Part #
C5341122
Package
SOT-23-6L
Description
-40℃~+125℃ 1 1V~40V 2A External FET Reverse current blocking、With enable SOT-23-6L ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageSOT-23-6L
Operating Temperature-40℃~+125℃
Number of Channels1
Peak Output Current(Sink)2A
FET TypeExternal FET
Input Voltage (Vin)1V~40V
FeaturesReverse current blocking、With enable
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. MX5050T
MX5050T

* Images are for reference only

MX5050T

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5050T
JLCPCB Part #
C5341122
Package
SOT-23-6L
Description
-40℃~+125℃ 1 1V~40V 2A External FET Reverse current blocking、With enable SOT-23-6L ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5050T

* Images are for reference only

MX5050T
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX5050T
JLCPCB Part #
C5341122
Package
SOT-23-6L
Description
-40℃~+125℃ 1 1V~40V 2A External FET Reverse current blocking、With enable SOT-23-6L ORing Controllers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX5050T Specifications

MX5050T technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerWuxi Maxinmicro
PackageSOT-23-6L
Operating Temperature-40℃~+125℃
Number of Channels1
Peak Output Current(Sink)2A
FET TypeExternal FET
Input Voltage (Vin)1V~40V
FeaturesReverse current blocking、With enable
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX5050T. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX5050T Documents

MX5050T datasheets or manufacturer documentation.

Datasheet: MX5050T Datasheet (PDF)

MX5050T Schematic Symbol & PCB Footprint

The MX5050T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.