
* Images are for reference only
MX34032NF2
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34032NF2
- JLCPCB Part #
- C461464
- Package
- Push-Pull,P=2.2mm(Staggered pins)
- Description
- -40℃~+85℃ 16 2 2.2mm 2x16P 32P 3A 3mm Brass Gray Right Angle Tin 弯插,P=2.2mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1246
Minimum: 1
Full Reel: 12
Total: $0.01
Add To List
Available Order Qty: 1056
In-stock Item Pricing
Qty Unit Price
1+
$1.6379
10+
$1.3826
30+
$1.2429
100+
$1.0839
500+
$1.0133
1000+
$0.9828
Related Products
Welcome back, may I help you?