
* Images are for reference only
MX34012NF1
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34012NF1
- JLCPCB Part #
- C461465
- Package
- Push-Pull,P=2.2mm(Staggered pins)
- Description
- -40℃~+85℃ 12P 2 2.2mm 2x6P 3A 3mm 6 Brass Gray Right Angle Tin 弯插,P=2.2mm(交错脚) Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2858
Minimum: 1
Full Reel: 27
$0.01
Add To List
Available Order Qty: 2748
In-stock Item Pricing
Qty Unit Price
1+
$0.9231
10+
$0.7604
27+
$0.6783
108+
$0.5977
513+
$0.5494
999+
$0.5236
Related Products
Welcome back, may I help you?