Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. MX25947ES
MX25947ES - 1
MX25947ES - 2
MX25947ES - 3
Extended1/3
* Images are for reference only
MX25947ES
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX25947ES
JLCPCB Part #
C5875698
Package
ESOP8
Description
-40℃~+125℃ 1 1.4mm 28mΩ 3.9mm 4.5V~24V 4.9mm Integrated FET Surface Mount ESOP8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageESOP8
Voltage Rating4.5V~24V
FET TypeIntegrated FET
Trigger Current1A~5A
Mounting TypeSurface Mount
RDS(on)28mΩ
Length4.9mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.4mm
Width3.9mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. MX25947ES
MX25947ES

* Images are for reference only

MX25947ES

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX25947ES
JLCPCB Part #
C5875698
Package
ESOP8
Description
-40℃~+125℃ 1 1.4mm 28mΩ 3.9mm 4.5V~24V 4.9mm Integrated FET Surface Mount ESOP8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX25947ES

* Images are for reference only

MX25947ES
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX25947ES
JLCPCB Part #
C5875698
Package
ESOP8
Description
-40℃~+125℃ 1 1.4mm 28mΩ 3.9mm 4.5V~24V 4.9mm Integrated FET Surface Mount ESOP8 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX25947ES Specifications

MX25947ES technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerWuxi Maxinmicro
PackageESOP8
Voltage Rating4.5V~24V
FET TypeIntegrated FET
Trigger Current1A~5A
Mounting TypeSurface Mount
RDS(on)28mΩ
Length4.9mm
Number of Lines1
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Overload protection
Height1.4mm
Width3.9mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX25947ES. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX25947ES Documents

MX25947ES datasheets or manufacturer documentation.

Datasheet: MX25947ES Datasheet (PDF)

MX25947ES Schematic Symbol & PCB Footprint

The MX25947ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.