
* Images are for reference only
SMU02M-05
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- SMU02M-05
- JLCPCB Part #
- C5900944
- Package
- SIP,11.6x7.5mm
- Description
- 1 1.5kV 10.8V~13.2V 2W 400mA 5V 82% SIP,11.6x7.5mm Power Module/Power Supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3429