This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SFTN02L-05

Extended
Manufacturer
MW(MEAN WELL Enterprises)
MFR.Part #
SFTN02L-05
JLCPCB Part #
C6216881
Package
SMD-10P,15.2x10.9mm
Description
1 2W 3kV 4.5V~5.5V 400mA 5V 78% SMD-10P,15.2x10.9mm Power Module/Power Supply ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 32

Minimum: 1

Full Reel: 32

$0.01

Add To List

Available Order Qty: 32

In-stock Item Pricing

Qty Unit Price
1+ $4.3145
10+ $3.9639
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons