


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.05V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MTCH108-I/SS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Touch Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 8 | |
| Voltage - Supply | 2.05V~3.6V | |
| Features | Capacitive Touch、Automatic sensitivity calibration、Waterproof anti-interference touch、Proximity detection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTCH108-I/SS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MTCH108-I/SS datasheets or manufacturer documentation.
Datasheet: MTCH108-I/SS Datasheet (PDF)
The MTCH108-I/SS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.