
* Images are for reference only
MT8311ET
Extended
- Manufacturer
- NOVOSENSE
- MFR.Part #
- MT8311ET
- JLCPCB Part #
- C879575
- Package
- SOT-23
- Description
- -40℃~+150℃ 10.5mT 14mT 200kHz 3.8V~60V 4mA Open Collector Reverse voltage protection、Current limit protection、Short-Circuit Protection、Built-in Schmitt trigger Unipolar SOT-23 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 959
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 817
In-stock Item Pricing
Qty Unit Price
1+
$0.3832
50+
$0.2947
150+
$0.2560
500+
$0.2093
3000+
$0.1884
6000+
$0.1755
Related Products