


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Multi-axis magnetic field detection | |
| Height | 1.75mm | |
| Current - Supply | 10mA | |
| Module | No | |
| Width | 3.9mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT6816CT-ACD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | NOVOSENSE | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Magnetic rotary position sensor | |
| Length | 5mm | |
| Voltage - Supply | 3V~5.5V | |
| Features | Programmable transmission、Zero position programming、Fault diagnosis、Multi-axis magnetic field detection | |
| Height | 1.75mm | |
| Current - Supply | 10mA | |
| Module | No | |
| Width | 3.9mm | |
| Rotation Angle | 0°~360° | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT6816CT-ACD. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT6816CT-ACD datasheets or manufacturer documentation.
Datasheet: MT6816CT-ACD Datasheet (PDF)
The MT6816CT-ACD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.