Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT6133AT
MT6133AT - 1
MT6133AT - 2
MT6133AT - 3
Extended1/3
* Images are for reference only
MT6133AT
Attributes
Value
Manufacturer
NOVOSENSE
MFR.Part #
MT6133AT
JLCPCB Part #
C879548
Package
SOT-23
Description
-50℃~+150℃ 1.3mT 1.65V~5V 1.8mT 1uA 20Hz 5Gs Built-in Schmitt trigger Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23
Operating Temperature-50℃~+150℃
TypeOmnipolar
Release Points1.3mT
Output TypeOpen-drain
Voltage - Supply1.65V~5V
Sample Frequency20Hz
FeaturesBuilt-in Schmitt trigger
Operation Points1.8mT
Operating Current1uA
BHYS5Gs
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. MT6133AT
MT6133AT

* Images are for reference only

MT6133AT

Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT6133AT
JLCPCB Part #
C879548
Package
SOT-23
Description
-50℃~+150℃ 1.3mT 1.65V~5V 1.8mT 1uA 20Hz 5Gs Built-in Schmitt trigger Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT6133AT

* Images are for reference only

MT6133AT
Extended
Manufacturer

NOVOSENSE

MFR.Part #
MT6133AT
JLCPCB Part #
C879548
Package
SOT-23
Description
-50℃~+150℃ 1.3mT 1.65V~5V 1.8mT 1uA 20Hz 5Gs Built-in Schmitt trigger Omnipolar Open-drain SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT6133AT Specifications

MT6133AT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerNOVOSENSE
PackageSOT-23
Operating Temperature-50℃~+150℃
TypeOmnipolar
Release Points1.3mT
Output TypeOpen-drain
Voltage - Supply1.65V~5V
Sample Frequency20Hz
FeaturesBuilt-in Schmitt trigger
Operation Points1.8mT
Operating Current1uA
BHYS5Gs
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT6133AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT6133AT Documents

MT6133AT datasheets or manufacturer documentation.

Datasheet: MT6133AT Datasheet (PDF)

MT6133AT Schematic Symbol & PCB Footprint

The MT6133AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.