This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MT3540-F25

Extended
Manufacturer
XI'AN Aerosemi Tech
MFR.Part #
MT3540-F25
JLCPCB Part #
C883495
Package
SOT-23-5
Description
-40℃~+85℃@(TA) 1 1.2MHz 2.5V~5.5V 40uA Adjustable Boost Boost Built-in No SOT-23-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13494

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 13161

In-stock Item Pricing

Qty Unit Price
1+ $0.0400
100+ $0.0322
300+ $0.0281
3000+ $0.0277
6000+ $0.0254
9000+ $0.0241

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons