
* Images are for reference only
MSP430FR2353TRSMT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430FR2353TRSMT
- JLCPCB Part #
- C1850135
- Package
- VQFN-32-EP(4x4)
- Description
- -40℃~+105℃ 1.8V~3.6V 16 Bit 16KB 24MHz 28 2KB Built-in FRAM MSP430 CPU16 VQFN-32-EP(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$4.7512
10+
$4.6352
30+
$4.5563
100+
$4.4791