Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSK13C02-SZ
MSK13C02-SZ - 1
MSK13C02-SZ - 2
MSK13C02-SZ - 3
Extended1/3
* Images are for reference only
MSK13C02-SZ
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
MSK13C02-SZ
JLCPCB Part #
C2681569
Package
SMD,9.6x2.8mm
Description
-25℃~+70℃ 1.4mm 10,000 Cycles 12V 2.8mm 50mA 9.6mm Black Rectangular Columnar SMD(SMT) Tab SP3T Surface Mount, Right Angle SMD,9.6x2.8mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
PackageSMD,9.6x2.8mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height1.4mm
Actuator Length1.6mm
Mounting TypeSurface Mount, Right Angle
Operating Force210gf
Length9.6mm
Contact MaterialBeryllium bronze
Life10 thousand cycles
Width2.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. MSK13C02-SZ
MSK13C02-SZ

* Images are for reference only

MSK13C02-SZ

Extended
Manufacturer

SHOU HAN

MFR.Part #
MSK13C02-SZ
JLCPCB Part #
C2681569
Package
SMD,9.6x2.8mm
Description
-25℃~+70℃ 1.4mm 10,000 Cycles 12V 2.8mm 50mA 9.6mm Black Rectangular Columnar SMD(SMT) Tab SP3T Surface Mount, Right Angle SMD,9.6x2.8mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSK13C02-SZ

* Images are for reference only

MSK13C02-SZ
Extended
Manufacturer

SHOU HAN

MFR.Part #
MSK13C02-SZ
JLCPCB Part #
C2681569
Package
SMD,9.6x2.8mm
Description
-25℃~+70℃ 1.4mm 10,000 Cycles 12V 2.8mm 50mA 9.6mm Black Rectangular Columnar SMD(SMT) Tab SP3T Surface Mount, Right Angle SMD,9.6x2.8mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSK13C02-SZ Specifications

MSK13C02-SZ technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSHOU HAN
PackageSMD,9.6x2.8mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Voltage Rating12V
Termination StyleSMD(SMT) Tab
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
CircuitSP3T
Switch Height1.4mm
Actuator Length1.6mm
Mounting TypeSurface Mount, Right Angle
Operating Force210gf
Length9.6mm
Contact MaterialBeryllium bronze
Life10 thousand cycles
Width2.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSK13C02-SZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSK13C02-SZ Documents

MSK13C02-SZ datasheets or manufacturer documentation.

Datasheet: MSK13C02-SZ Datasheet (PDF)

MSK13C02-SZ Schematic Symbol & PCB Footprint

The MSK13C02-SZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.