Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MS9708
MS9708 - 1
MS9708 - 2
MS9708 - 3
Extended1/3
* Images are for reference only
MS9708
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS9708
JLCPCB Part #
C1509022
Package
TSSOP-28
Description
-40℃~+85℃ 0.25LSB 125MHz 2.7V~5.5V 35ns 50ppm/℃ 8 8.5mA Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerHangzhou Ruimeng Tech
PackageTSSOP-28
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.25LSB
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)8.5mA
Settling Time35ns
Resolution (Bits)8
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MS9708
MS9708

* Images are for reference only

MS9708

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS9708
JLCPCB Part #
C1509022
Package
TSSOP-28
Description
-40℃~+85℃ 0.25LSB 125MHz 2.7V~5.5V 35ns 50ppm/℃ 8 8.5mA Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS9708

* Images are for reference only

MS9708
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS9708
JLCPCB Part #
C1509022
Package
TSSOP-28
Description
-40℃~+85℃ 0.25LSB 125MHz 2.7V~5.5V 35ns 50ppm/℃ 8 8.5mA Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS9708 Specifications

MS9708 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerHangzhou Ruimeng Tech
PackageTSSOP-28
FunctionPower-down mode、Built-in reference source、Differential output
Integral non - linearity0.25LSB
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)8.5mA
Settling Time35ns
Resolution (Bits)8
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS9708. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS9708 Documents

MS9708 datasheets or manufacturer documentation.

Datasheet: MS9708 Datasheet (PDF)

MS9708 Schematic Symbol & PCB Footprint

The MS9708 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.