Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MS4344
MS4344 - 1
MS4344 - 2
MS4344 - 3
Extended1/3
* Images are for reference only
MS4344
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS4344
JLCPCB Part #
C1509050
Package
MSOP-10
Description
-40℃~+85℃ 100uA 192kHz 2 24 3V~5.5V I2S Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerHangzhou Ruimeng Tech
PackageMSOP-10
FunctionPower-down mode、Integrated modulator
Operating Temperature-40℃~+85℃
Update Rate192kHz
Number of Channels2
Voltage - Supply3V~5.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)100uA
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. MS4344
MS4344

* Images are for reference only

MS4344

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS4344
JLCPCB Part #
C1509050
Package
MSOP-10
Description
-40℃~+85℃ 100uA 192kHz 2 24 3V~5.5V I2S Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS4344

* Images are for reference only

MS4344
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS4344
JLCPCB Part #
C1509050
Package
MSOP-10
Description
-40℃~+85℃ 100uA 192kHz 2 24 3V~5.5V I2S Voltage Buffer MSOP-10 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS4344 Specifications

MS4344 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
ManufacturerHangzhou Ruimeng Tech
PackageMSOP-10
FunctionPower-down mode、Integrated modulator
Operating Temperature-40℃~+85℃
Update Rate192kHz
Number of Channels2
Voltage - Supply3V~5.5V
Output TypeVoltage Buffer
Quiescent Current (Iq)100uA
Resolution (Bits)24
InterfaceI2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS4344. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS4344 Documents

MS4344 datasheets or manufacturer documentation.

Datasheet: MS4344 Datasheet (PDF)

MS4344 Schematic Symbol & PCB Footprint

The MS4344 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.