


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -20℃~+105℃ | |
| Data Rate | 1.65Gbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 198mA | |
| Features | Link status monitoring、Link equalization and compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS3815 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Hangzhou Ruimeng Tech | |
| Package | HTQFP-48(7x7) | |
| Operating Temperature | -20℃~+105℃ | |
| Data Rate | 1.65Gbps | |
| Voltage - Supply | 3.3V | |
| Supply Current | 198mA | |
| Features | Link status monitoring、Link equalization and compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS3815. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS3815 datasheets or manufacturer documentation.
Datasheet: MS3815 Datasheet (PDF)
The MS3815 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.