
* Images are for reference only
MRF24J40MA-I/RM
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MRF24J40MA-I/RM
- JLCPCB Part #
- C641083
- Package
- SMD,1.1x0.7mm
- Description
- -40℃~+85℃ -94dBm 0dBm 19mA 2.4GHz 23mA 3V~3.6V Module reset function、Integrated antenna、Integrated phase-locked loop、AES encryption On-board PCB Antenna SPI Transceiver SMD,1.1x0.7mm RF Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 54
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$19.0158
10+
$18.1562
30+
$16.6661
100+
$15.3678
Related Products
Welcome back, may I help you?