Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPL2016S3R3MHT
MPL2016S3R3MHT - 1
MPL2016S3R3MHT - 2
MPL2016S3R3MHT - 3
Extended1/3
* Images are for reference only
MPL2016S3R3MHT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
MPL2016S3R3MHT
JLCPCB Part #
C98336
Package
0806
Description
1.2A 120mΩ 3.3uH 40MHz Multilayer inductor ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0806
Inductance3.3uH
TypeMultilayer inductor
Frequency - Self Resonant40MHz
Tolerance±20%
Current Rating1.2A
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MPL2016S3R3MHT
MPL2016S3R3MHT

* Images are for reference only

MPL2016S3R3MHT

Extended
Manufacturer

Sunlord

MFR.Part #
MPL2016S3R3MHT
JLCPCB Part #
C98336
Package
0806
Description
1.2A 120mΩ 3.3uH 40MHz Multilayer inductor ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPL2016S3R3MHT

* Images are for reference only

MPL2016S3R3MHT
Extended
Manufacturer

Sunlord

MFR.Part #
MPL2016S3R3MHT
JLCPCB Part #
C98336
Package
0806
Description
1.2A 120mΩ 3.3uH 40MHz Multilayer inductor ±20% 0806 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPL2016S3R3MHT Specifications

MPL2016S3R3MHT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0806
Inductance3.3uH
TypeMultilayer inductor
Frequency - Self Resonant40MHz
Tolerance±20%
Current Rating1.2A
Application GradeConsumer grade
DC Resistance(DCR)120mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPL2016S3R3MHT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPL2016S3R3MHT Documents

MPL2016S3R3MHT datasheets or manufacturer documentation.

Datasheet: MPL2016S3R3MHT Datasheet (PDF)

MPL2016S3R3MHT Schematic Symbol & PCB Footprint

The MPL2016S3R3MHT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.