
* Images are for reference only
MPE3008EH7AQ
Extended
- Manufacturer
- Metorage
- MFR.Part #
- MPE3008EH7AQ
- JLCPCB Part #
- C46970616
- Package
- BGA-153
- Description
- -40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 145MB/S 19uA 2.7V~3.6V 246MB/S 85uA 8GB Built-in wear leveling function、ECC error correction function、Power-down data protection function、Hardware reset function、Secure erase function eMMC 5.1 BGA-153 eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 152
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.1808
10+
$12.7749
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?