
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(4x4) | |
| Motor Drive Voltage(Vm) | 4.5V~60V | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Output Current | 1.5A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout | |
| Drive Type | Unipolar Drive | |
| Control Voltage | 4.5V~60V | |
| RDS(on) | 350mΩ | |
| Interface | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6605DGR-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-24(4x4) | |
| Motor Drive Voltage(Vm) | 4.5V~60V | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | Yes | |
| Output Current | 1.5A | |
| Features | Overcurrent Protection、Over temperature protection、Under-voltage lockout | |
| Drive Type | Unipolar Drive | |
| Control Voltage | 4.5V~60V | |
| RDS(on) | 350mΩ | |
| Interface | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6605DGR-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6605DGR-Z datasheets or manufacturer documentation.
Datasheet: MP6605DGR-Z Datasheet (PDF)
The MP6605DGR-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.