


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 420kHz | |
| Voltage - Supply | 8V~80V | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Flyback、Forward | |
| Pd - Power Dissipation | 2.66W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP6005AGQ-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-10(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 420kHz | |
| Voltage - Supply | 8V~80V | |
| Duty Cycle(Max) | 70% | |
| Feedback System | Secondary-Side Feedback | |
| Isolation | Isolation | |
| Features | Over Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Hiccup current limiting、Synchronous rectification drive | |
| Topology | Flyback、Forward | |
| Pd - Power Dissipation | 2.66W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP6005AGQ-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MP6005AGQ-Z datasheets or manufacturer documentation.
Datasheet: MP6005AGQ-Z Datasheet (PDF)
The MP6005AGQ-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.