
* Images are for reference only
MP24894GJ-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP24894GJ-Z
- JLCPCB Part #
- C110398
- Package
- TSOT-6
- Description
- -40℃~+125℃ 1 1A 1MHz 6V~60V Analog、PWM Buck DC-DC External Over-Temperature Protection (OTP)、Short-Circuit Protection TSOT-6 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 163
In-stock Item Pricing
Qty Unit Price
1+
$0.9721
50+
$0.8685
100+
$0.7648
500+
$0.6870
1000+
$0.6481
3000+
$0.6091
Related Products
Welcome back, may I help you?